AM29LV641DL101REI vs M29W641DL10N1E feature comparison

AM29LV641DL101REI Spansion

Buy Now Datasheet

M29W641DL10N1E STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code TSOP1 TSOP
Package Description MO-142DD, TSOP-48 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 2 1

Compare AM29LV641DL101REI with alternatives

Compare M29W641DL10N1E with alternatives