AM486DX4-100V16BGI
vs
A80960CF-33
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
INTEL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA-168
|
CERAMIC, PGA-168
|
Pin Count |
168
|
168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
Clock Frequency-Max |
33.33 MHz
|
66.66 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FIXED POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-CPGA-P168
|
S-CPGA-P168
|
JESD-609 Code |
e0
|
|
Length |
44.45 mm
|
44.7 mm
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
|
4
|
Number of External Interrupts |
3
|
9
|
Number of Serial I/Os |
|
|
Number of Terminals |
168
|
168
|
On Chip Data RAM Width |
|
8
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA168,17X17
|
PGA168,17X17
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
512
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Speed |
100 MHz
|
33 MHz
|
Supply Current-Max |
700 mA
|
1150 mA
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
4.5 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
44.45 mm
|
44.7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
OPERATING CASE TEMPERTURE 0 TO 100 C
|
|
|
|
Compare AM486DX4-100V16BGI with alternatives
Compare A80960CF-33 with alternatives