AM93422APC
vs
MAS5101CD
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
DIP
|
|
| Package Description |
Plastic, Dip-22
|
Dip, Dip22,.4
|
| Pin Count |
22
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
3A001.a.2.c
|
| HTS Code |
8542.32.00.41
|
8542.32.00.41
|
| Access Time-Max |
35 Ns
|
130 Ns
|
| JESD-30 Code |
R-PDIP-T22
|
R-CDIP-T22
|
| JESD-609 Code |
e0
|
|
| Length |
28.067 Mm
|
27.94 Mm
|
| Memory Density |
1024 Bit
|
1024 Bit
|
| Memory IC Type |
Standard Sram
|
Standard Sram
|
| Memory Width |
4
|
4
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
1
|
| Number of Terminals |
22
|
22
|
| Number of Words |
256 Words
|
256 Words
|
| Number of Words Code |
256
|
256
|
| Operating Mode |
Asynchronous
|
Asynchronous
|
| Operating Temperature-Max |
75 °C
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Organization |
256x4
|
256x4
|
| Output Characteristics |
3-State
|
3-State
|
| Output Enable |
Yes
|
Yes
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Metal-Sealed Cofired
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP22,.4
|
DIP22,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Parallel/Serial |
Parallel
|
Parallel
|
| Qualification Status |
Not Qualified
|
|
| Seated Height-Max |
5.08 Mm
|
5.715 Mm
|
| Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Ttl
|
Cmos
|
| Temperature Grade |
Commercial Extended
|
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
10.16 Mm
|
15.24 Mm
|
| Base Number Matches |
2
|
4
|
| I/O Type |
|
Separate
|
| Standby Current-Max |
|
0.00075 A
|
| Standby Voltage-Min |
|
2 V
|
| Supply Current-Max |
|
0.015 Ma
|
|
|
|