AM9519A-1LIB vs AM9519A-1LC feature comparison

AM9519A-1LIB AMD

Buy Now Datasheet

AM9519A-1LC AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code QLCC QLCC
Package Description Qccn, Qccn,
Pin Count 28 28
Reach Compliance Code Unknown Unknown
HTS Code 8542.31.00.01 8542.31.00.01
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N28 S-CQCC-N28
Length 11.43 Mm 11.43 Mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code QCCN QCCN
Package Shape Square Square
Package Style Chip Carrier Chip Carrier
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 Mm 2.54 Mm
Supply Current-Max 145 Ma 145 Ma
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Mos Mos
Temperature Grade Industrial Commercial
Terminal Form No Lead No Lead
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Quad Quad
Width 11.43 Mm 11.43 Mm
uPs/uCs/Peripheral ICs Type Interrupt Controller Interrupt Controller
Base Number Matches 1 1