AMSN2600DKT3C vs AXDA2200DKV3C feature comparison

AMSN2600DKT3C AMD

Buy Now Datasheet

AXDA2200DKV3C AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code PGA PGA
Package Description Ipga, Spga453,37x37 Pga, Spga453,37x37
Pin Count 453 453
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.a.2 3A991.a.2
HTS Code 8542.31.00.30 8542.31.00.25
Address Bus Width 13 13
Bit Size 64 32
Boundary Scan Yes Yes
Clock Frequency-Max 133 Mhz 133 Mhz
External Data Bus Width 64 64
Format Floating Point Floating Point
Integrated Cache Yes Yes
JESD-30 Code S-CPGA-P453 S-CPGA-P453
Length 49.525 Mm 49.525 Mm
Low Power Mode Yes Yes
Number of Terminals 453 453
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Code IPGA PGA
Package Equivalence Code SPGA453,37X37 SPGA453,37X37
Package Shape Square Square
Package Style Grid Array, Interstitial Pitch Grid Array
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 Mm
Speed 2133 Mhz 1800 Mhz
Supply Voltage-Nom 1.65 V 1.65 V
Surface Mount No No
Technology Cmos Cmos
Terminal Form Pin/Peg Pin/Peg
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Perpendicular Perpendicular
Width 49.525 Mm 49.525 Mm
uPs/uCs/Peripheral ICs Type Microprocessor Microprocessor
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) Not Specified
Supply Current-Max 39300 Ma
Supply Voltage-Max 1.7 V
Supply Voltage-Min 1.6 V
Time@Peak Reflow Temperature-Max (s) Not Specified