AN15526A
vs
E-STV9325
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SFM
|
ZFM
|
| Package Description |
Sfm,
|
Zfm,
|
| Pin Count |
3
|
7
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Application |
Tv; Monitor
|
Tv; Monitor
|
| Blanking Output |
No
|
No
|
| Consumer IC Type |
Vertical Deflection Ic
|
Vertical Deflection Ic
|
| JESD-30 Code |
R-PSFM-T7
|
R-PZFM-T7
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
7
|
7
|
| Operating Temperature-Max |
70 °C
|
|
| Operating Temperature-Min |
-20 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SFM
|
ZFM
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Voltage-Max (Vsup) |
35 V
|
35 V
|
| Supply Voltage-Min (Vsup) |
12 V
|
10 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
|
| Temperature Grade |
Commercial
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Zig-Zag
|
| Base Number Matches |
1
|
1
|
| Length |
|
20.5 Mm
|
| Seated Height-Max |
|
17.1 Mm
|
| Terminal Pitch |
|
2.54 Mm
|
| Width |
|
7.88 Mm
|
|
|
|