AN15526A
vs
E-STV9379A
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
ZFM
|
Package Description |
|
PLASTIC, HEPTAWATT-7
|
Pin Count |
|
7
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Application |
|
TV; MONITOR
|
Blanking Output |
|
NO
|
Consumer IC Type |
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
|
R-PZFM-T7
|
Number of Functions |
|
1
|
Number of Terminals |
|
7
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
35 V
|
Supply Voltage-Min (Vsup) |
|
10 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
ZIG-ZAG
|
Base Number Matches |
|
1
|
|
|
|
Compare E-STV9379A with alternatives