AN15526A vs LA7840 feature comparison

AN15526A Panasonic Electronic Components

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP ON SEMICONDUCTOR
Part Package Code SFM
Package Description , , SIP7,.05TB
Pin Count 3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Source Content uid LA7840
Package Equivalence Code SIP7,.05TB
Power Supplies 24 V
Terminal Pitch 2.54 mm

Compare AN15526A with alternatives