AN15526A vs TDA4863J feature comparison

AN15526A Panasonic Electronic Components

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP NXP SEMICONDUCTORS
Part Package Code SFM ZIP
Package Description , POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 3 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZIP-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 12 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 2
Source Content uid TDA4863J
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Length 13 mm
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 25 V
Seated Height-Max 21.4 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 2.5 mm

Compare AN15526A with alternatives

Compare TDA4863J with alternatives