AN15526A vs TDA9309 feature comparison

AN15526A Panasonic Electronic Components

Buy Now Datasheet

TDA9309 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description , ZIP, ZIP7,.2,.1TB
Pin Count 3 7
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 35 V
Supply Voltage-Min (Vsup) 12 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Source Content uid TDA9309
Rohs Code No
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Power Supplies 10/35 V
Terminal Pitch 1.27 mm

Compare AN15526A with alternatives

Compare TDA9309 with alternatives