AN5521 vs LA78040N feature comparison

AN5521 Panasonic Electronic Components

Buy Now Datasheet

LA78040N SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SANYO ELECTRIC CO LTD
Part Package Code SFM SFM
Package Description SIP-7 ZIP, ZIP7,.2,.1TB
Pin Count 7 3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV TV
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP7,.07TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Supplies 24 V 24 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 24 V 43 V
Supply Voltage-Min (Vsup) 24 V 16 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 1 1
Blanking Output NO
Package Code ZIP

Compare AN5521 with alternatives

Compare LA78040N with alternatives