APB1FGPC
vs
TPB11FGPC0
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
21 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Angle |
|
|
Actuator Color |
|
BLACK
|
Actuator Length |
|
0.137 inch
|
Actuator Material |
|
POLYAMIDE
|
Actuator Travel |
|
0.762 mm
|
Actuator Type |
|
ROUND TYPE
|
Body Breadth |
|
5.33 mm
|
Body Height |
|
8.64 mm
|
Body Length or Diameter |
|
8.13 mm
|
Bushing Diameter |
|
0.188 inch
|
Bushing Length |
|
0.22 inch
|
Bushing Type |
|
UNTHREADED
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
|
0.02A@20VAC
|
Contact Current(AC)-Max |
|
0.4 A
|
Contact Current(DC)-Max |
|
0.4 A
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
Contact (DC) Max Rating R Load |
|
0.02A@20VDC
|
Contact Resistance |
|
0.02 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
|
20 V
|
Contact Voltage(DC)-Max |
|
20 V
|
Dielectric Withstand Volts |
|
1000VAC V
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
POLYESTER
|
Illumination |
|
NON-ILLUMINATED
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
HIGH TEMP POLYESTER
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Independent Keys |
|
1
|
Operating Force-Max |
|
2.548 N
|
Operating Temperature-Max |
|
65 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Hole Count |
|
3
|
Packing Method |
|
BULK
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Solderability |
|
HAND
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPDT
|
Terminal Length |
|
0.13 inch
|
Termination Type |
|
WIRE
|
|
|
|
Compare APB1FGPC with alternatives
Compare TPB11FGPC0 with alternatives