APB1FGPC
vs
TPB11FGPCES2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.137 inch
|
Actuator Material |
|
POLYAMIDE
|
Actuator Type |
|
ROUND/EXTENDED TYPE
|
Body Breadth |
|
8.64 mm
|
Body Height |
|
9.65 mm
|
Body Length or Diameter |
|
9.91 mm
|
Bushing Diameter |
|
0.188 inch
|
Bushing Length |
|
0.19 inch
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
|
0.4 A
|
Contact Current(DC)-Max |
|
0.4 A
|
Contact Voltage(AC)-Max |
|
20 V
|
Contact Voltage(DC)-Max |
|
20 V
|
End Contact Material |
|
COPPER ALLOY
|
Housing Material |
|
POLYESTER
|
Illumination |
|
NON-ILLUMINATED
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Independent Keys |
|
1
|
Operating Force-Max |
|
3.92 N
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPDT
|
Termination Type |
|
WIRE
|
|
|
|
Compare APB1FGPC with alternatives
Compare TPB11FGPCES2 with alternatives