Part Details for TPB11FGPCES2 by TE Connectivity
Overview of TPB11FGPCES2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TPB11FGPCES2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4670
|
Newark | Tpb11Fgpces2=Sw P/B Environmen |Alcoswitch Te Connectivity TPB11FGPCES2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$25.0500 | Buy Now |
DISTI #
15H0448
|
Newark | Tpb11Fgpces2=Sw P/B Environmen Rohs Compliant: No |Alcoswitch Te Connectivity TPB11FGPCES2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 | Buy Now |
DISTI #
2266-TPB11FGPCES2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 4 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
495 In Stock |
|
$19.9200 / $21.1000 | Buy Now |
DISTI #
TPB11FGPCES2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 4 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7498 | Buy Now |
DISTI #
6-1437571-9
|
Avnet Americas | Switch Push Button SPDT Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 6-1437571-9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$16.3076 / $19.6244 | Buy Now |
DISTI #
506-TPB11FGPCES2
|
Mouser Electronics | Pushbutton Switches SWITCH PB SPDT 0.137" T/H RED | 0 |
|
$17.2700 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
495 Partner Stock |
|
$16.6700 / $24.2700 | Buy Now |
DISTI #
6-1437571-9
|
Avnet Americas | Switch Push Button SPDT Round Plunger 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 6-1437571-9) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$16.3076 / $19.6244 | Buy Now |
DISTI #
TE Connectivity TPB11FGPCES2
|
PEI Genesis | Pushbutton Switch SPDT Momen | 495 |
|
Buy Now | |
DISTI #
000000000000076427
|
Sager | Pushbutton Switches SWITCH PB SPDT 0.137 T/H RED Min Qty: 500 | 0 |
|
$18.1400 / $18.8500 | Buy Now |
Part Details for TPB11FGPCES2
TPB11FGPCES2 CAD Models
TPB11FGPCES2 Part Data Attributes:
|
TPB11FGPCES2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11FGPCES2
TE Connectivity
Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.64 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 9.91 mm | |
Bushing Diameter | 0.188 inch | |
Bushing Length | 0.19 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
Alternate Parts for TPB11FGPCES2
This table gives cross-reference parts and alternative options found for TPB11FGPCES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11FGPCES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP32P003000 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPB11FGPCES2 vs TP32P003000 |
TP32P083000 | Pushbutton Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPB11FGPCES2 vs TP32P083000 |
TP32P088000 | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TPB11FGPCES2 vs TP32P088000 |
APB1FGPC | PUSHBUTTON SWITCH | TE Connectivity | TPB11FGPCES2 vs APB1FGPC |