APK3020CGCK-F01
vs
APK3020CGCK
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
3 X 2 MM, 1.30 MM HEIGHT, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
50.0 mcd
|
50.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.3 mm
|
1.3 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
574 nm
|
574 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.3 mm
|
2.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.8 mm
|
2.8 mm
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare APK3020CGCK-F01 with alternatives
Compare APK3020CGCK with alternatives