AQ11EM101KA1WE vs AQ11EM101KA1RE feature comparison

AQ11EM101KA1WE Kyocera AVX Components

Buy Now Datasheet

AQ11EM101KA1RE Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123 STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance 0.0001 µF 0.0001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.979 mm 0.979 mm
JESD-609 Code e4 e4
Length 1.4 mm 1.4 mm
Manufacturer Series AQ AQ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 150 V 150 V
Series AQ AQ
Size Code 0606 0606
Surface Mount YES YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 1 1

Compare AQ11EM101KA1WE with alternatives

Compare AQ11EM101KA1RE with alternatives