AQR109-B0-EG-Y
vs
VSC7421XJQ-04
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AQUANTIA CORP
|
MICROSEMI CORP
|
Package Description |
LFBGA,
|
QFP,
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
R-PBGA-B104
|
|
Length |
11 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
104
|
|
Operating Temperature-Max |
108 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.57 mm
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7 mm
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
|
|
|
Compare AQR109-B0-EG-Y with alternatives
Compare VSC7421XJQ-04 with alternatives