AQY211G2S vs AQY211G2SX feature comparison

AQY211G2S Panasonic Electronic Components

Buy Now Datasheet

AQY211G2SX Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description SOP-4 SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Factory Lead Time 16 Weeks 16 Weeks
Samacsys Manufacturer Panasonic Panasonic
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Input Type AC/DC AC/DC
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 1.6 A 1.6 A
On-state Resistance-Max 0.15 Ω 0.15 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Overall Height 4.3 mm 4.3 mm
Overall Length 4.4 mm 4.4 mm
Packing Method TUBE TR
Surface Mount YES YES
Base Number Matches 1 1