AQY212EH
vs
LCC120L
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Package Description |
DIP-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
HIGH SENSITIVITY, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
DUAL, SIMULTANEOUS OPERATION
|
Control Current |
0.03 A
|
0.01 A
|
Control Voltage |
1.25 V
|
0.9 V
|
Forward Current-Max |
0.05 A
|
0.1 A
|
Input Type |
AC/DC
|
DC
|
Isolation Voltage-Max |
5000 V
|
2500 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.55 A
|
0.17 A
|
On-state Resistance-Max |
2.5 Ω
|
20 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
2.9 mm
|
3.9 mm
|
Overall Length |
6.4 mm
|
9.4 mm
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
4
|
4
|
|
|
|
Compare AQY212EH with alternatives
Compare LCC120L with alternatives