AQY212EH
vs
OCM447CLF-R1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
DIP-4
|
DIP-6
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Additional Feature |
HIGH SENSITIVITY, UL RECOGNIZED
|
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Control Current |
0.03 A
|
|
Control Voltage |
1.25 V
|
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Type |
AC/DC
|
|
Isolation Voltage-Max |
5000 V
|
4000 V
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.55 A
|
0.075 A
|
On-state Resistance-Max |
2.5 Ω
|
33 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
2.9 mm
|
|
Overall Length |
6.4 mm
|
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare AQY212EH with alternatives
Compare OCM447CLF-R1 with alternatives