AR02BBC1020 vs TC0225B1020T5E feature comparison

AR02BBC1020 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

TC0225B1020T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.32 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 102 Ω 102 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Surface Mount Yes
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound