AR02BBC1072 vs PRC0402TC25Y10.7K+-0.05% feature comparison

AR02BBC1072 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

PRC0402TC25Y10.7K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 10700 Ω 10700 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Tolerance 0.1% 0.05%
Working Voltage 25 V 50 V
Base Number Matches 2 1
Rohs Code No
Additional Feature Precision
Construction Rectangular
Mounting Feature Surface Mount
Rated Temperature 70 °C
Surface Mount Yes
Terminal Shape Wraparound