AR02BBC1072
vs
PRC0402TC25Y10.7K+-0.1%
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
155 °C
|
155 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Height |
0.3 Mm
|
0.3 Mm
|
| Package Length |
1 Mm
|
1 Mm
|
| Package Style |
Smt
|
Smt
|
| Package Width |
0.5 Mm
|
0.5 Mm
|
| Packing Method |
Bulk
|
Tr
|
| Rated Power Dissipation (P) |
0.0625 W
|
0.0625 W
|
| Resistance |
10700 Ω
|
10700 Ω
|
| Resistor Type |
Fixed Resistor
|
Fixed Resistor
|
| Size Code |
0402
|
0402
|
| Technology |
Thin Film
|
Thin Film
|
| Temperature Coefficient |
25 Ppm/°C
|
25 Ppm/°C
|
| Tolerance |
0.1%
|
0.1%
|
| Working Voltage |
25 V
|
50 V
|
| Base Number Matches |
2
|
1
|
| Rohs Code |
|
No
|
| Additional Feature |
|
Precision
|
| Construction |
|
Rectangular
|
| Mounting Feature |
|
Surface Mount
|
| Rated Temperature |
|
70 °C
|
| Surface Mount |
|
Yes
|
| Terminal Shape |
|
Wraparound
|
|
|
|