AR02BTRC3Y3242N vs RP73F1E32K4ATDF feature comparison

AR02BTRC3Y3242N Token Electronics Industry Co Ltd

Buy Now Datasheet

RP73F1E32K4ATDF TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 32400 Ω 32400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR02BTRC3Y3242N with alternatives

Compare RP73F1E32K4ATDF with alternatives