AR03BTC2002 vs TC0325A2002T5E feature comparison

AR03BTC2002 Viking Tech Corp

Buy Now Datasheet

TC0325A2002T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature Precision
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 Mm 0.45 Mm
Package Length 1.55 Mm 1.6 Mm
Package Shape Rectangular Package
Package Style Smt Smt
Package Width 0.8 Mm 0.8 Mm
Packing Method Tr, Paper, 7 Inch Tr, Paper
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Reference Standard Aec-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0603 0603
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin Over Nickel Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.05%
Working Voltage 50 V 50 V
Base Number Matches 3 1