AR040231K6+-0.1%TCR25 vs SMDT0402BBC3162 feature comparison

AR040231K6+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

SMDT0402BBC3162

Part not found

Search for SMDT0402BBC3162
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W
Resistance 31600 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1