AR040259K+-0.1%TCR25 vs TC0225B5902TCE feature comparison

AR040259K+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet

TC0225B5902TCE Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.35 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr, Paper, 7 Inch Tr
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 59000 Ω 59000 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description Chip, Rohs Compliant
HTS Code 8533.21.00.30
Additional Feature High Precision
Package Shape Rectangular Package
Rated Temperature 70 °C