AR04028K45+-0.1%TCR25
vs
SMDR0402BBC8451N
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| Construction |
Chip
|
|
| JESD-609 Code |
e3
|
|
| Mounting Feature |
Surface Mount
|
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
155 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Package Height |
0.3 Mm
|
|
| Package Length |
1 Mm
|
|
| Package Style |
Smt
|
|
| Package Width |
0.5 Mm
|
|
| Packing Method |
Tr, Paper, 7 Inch
|
|
| Rated Power Dissipation (P) |
0.0625 W
|
|
| Resistance |
8450 Ω
|
|
| Resistor Type |
Fixed Resistor
|
|
| Size Code |
0402
|
|
| Surface Mount |
Yes
|
|
| Technology |
Thin Film
|
|
| Temperature Coefficient |
25 Ppm/°C
|
|
| Terminal Finish |
Tin Over Nickel
|
|
| Terminal Shape |
Wraparound
|
|
| Tolerance |
0.1%
|
|
| Working Voltage |
25 V
|
|
| Base Number Matches |
1
|
|
|
|
|