AS0402E2001B-T10
vs
MF04R2001BTL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
WALSIN TECHNOLOGY CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, PRECISION
|
ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 50
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.305 mm
|
0.3 mm
|
Package Length |
0.991 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.508 mm
|
0.5 mm
|
Packing Method |
TR
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.0625 W
|
Rated Temperature |
70 °C
|
85 °C
|
Resistance |
2000 Ω
|
2000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0402
|
0402
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare AS0402E2001B-T10 with alternatives
Compare MF04R2001BTL with alternatives