AS29F002B-90PC
vs
AM29F002BB-90PD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ALLIANCE SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
0.600 INCH, PLASTIC, DIP-32
|
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
90 ns
|
90 ns
|
Additional Feature |
10K WRITE/ERASE CYCLE ENDURANCE
|
|
Boot Block |
BOTTOM
|
BOTTOM
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Endurance |
10000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDIP-T32
|
R-PDIP-T32
|
JESD-609 Code |
e0
|
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
|
Number of Sectors/Size |
1,2,1,3
|
1,2,1,3
|
Number of Terminals |
32
|
32
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX8
|
256KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32(UNSPEC)
|
DIP32,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Sector Size |
16K,8K,32K,64K
|
16K,8K,32K,64K
|
Standby Current-Max |
0.00001 A
|
0.000005 A
|
Supply Current-Max |
0.06 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AS29F002B-90PC with alternatives