AS4C32M16SB-7BINTR vs AS4SD32M16DGC-75/XT feature comparison

AS4C32M16SB-7BINTR Alliance Memory Inc

Buy Now Datasheet

AS4SD32M16DGC-75/XT Micross Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ALLIANCE MEMORY INC AUSTIN SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Factory Lead Time 8 Weeks
Date Of Intro 2020-03-11
Samacsys Manufacturer Alliance Memory
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Clock Frequency-Max (fCLK) 143 MHz
I/O Type COMMON/SEPARATE
Interleaved Burst Length 1,2,4,8
JESD-30 Code S-PBGA-B54 R-PDSO-G54
Length 8 mm 22.22 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 54 54
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32MX16 32MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Equivalence Code BGA54,9X9,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Refresh Cycles 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.008 A
Standby Voltage-Min 3 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 10.16 mm
Base Number Matches 1 1
Part Package Code TSOP2
Package Description TSOP2,
Pin Count 54
Additional Feature AUTO/SELF REFRESH
Qualification Status Not Qualified

Compare AS4C32M16SB-7BINTR with alternatives

Compare AS4SD32M16DGC-75/XT with alternatives