Filter Your Search
1 - 10 of 273,954 results
|
IS42S16400J-7TLI
Integrated Silicon Solution Inc
|
$0.4670 Buy | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | NO | YES | 1,2,4,8,FP | 70 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2 | TSOP2-54 | 54 | EAR99 | 8542.32.00.02 | |||||||
|
IS42S16800E-7TLI
Integrated Silicon Solution Inc
|
$0.6453 Buy | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TSOP2 | 0.400 INCH, LEAD FREE, TSOP2-54 | 54 | EAR99 | 8542.32.00.02 | |||||
|
|
IS43LR16200D-6BLI-TR
Integrated Silicon Solution Inc
|
$0.6891 Buy | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 5.5 ns | DUAL BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | 85 °C | -40 °C | 260 | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.1 mm | 10 mm | 8 mm | TFBGA-60 | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
|
IS41LV16105D-50TLI
Integrated Silicon Solution Inc
|
$0.9142 Buy | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 25 ns | FAST PAGE | FAST PAGE DRAM | AUTO REFRESH; RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TSOP2-50/44 | EAR99 | 8542.32.00.02 | 2016-03-31 | ||||||||||||||||||||||
|
IS42S16100H-7TLI-TR
Integrated Silicon Solution Inc
|
$0.9802 Buy | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5.5 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G50 | e3 | 3 | 85 °C | -40 °C | 260 | 10 | 50 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TSOP2-50 | EAR99 | 8542.32.00.02 | Synchronous DRAM | ||||||||||||||||
|
|
IS49NLC96400A-25WBL
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 9 | 64MX9 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | R-PBGA-B144 | e1 | 95 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | WBGA-144 | EAR99 | 8542.32.00.32 | ||||||||||||||||||
|
|
IS49NLS18320A-25WBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | EAR99 | 8542.32.00.32 | |||||||||||||||||||||||||
|
|
AS4C1G8D4A-62BCNTR
Alliance Memory Inc
|
$1.0000 Buy | Yes | Obsolete | 8.5899 Gbit | 8 | 1GX8 | 1.2 V | 18 ns | 1.6 GHz | 8192 | MULTI BANK PAGE BURST | DDR4 DRAM | COMMON | 4,8 | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | 3-STATE | YES | 4,8 | 23 mA | 275 µA | 1.26 V | 1.14 V | CMOS | R-PBGA-B78 | 95 °C | 78 | PLASTIC/EPOXY | TFBGA | BGA78,9X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 7.5 mm | FBGA-78 | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
|
IS49NLC18320A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | WBGA-144 | EAR99 | 8542.32.00.32 | ||||||||||||||||
|
|
IS49NLC36160A-25EWBLI
Integrated Silicon Solution Inc
|
$1.0000 Buy | Yes | Active | 603.9798 Mbit | 36 | 16MX36 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | e1 | 85 °C | -40 °C | 260 | 10 | 144 | PLASTIC/EPOXY | TBGA | BGA144,12X18,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 18.5 mm | 11 mm | WBGA-144 | EAR99 | 8542.32.00.32 |