AS58C1001ECA-25/IT vs FT28C010-25EMB feature comparison

AS58C1001ECA-25/IT Micross Components

Buy Now Datasheet

FT28C010-25EMB Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC FORCE TECHNOLOGIES LTD
Part Package Code QFJ QFJ
Package Description QCCN, LCC32,.45X.55 QCCN,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO
Data Polling YES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0
Length 13.97 mm 13.95 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 3.048 mm 2.54 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Width 11.43 mm 11.4 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 3

Compare AS58C1001ECA-25/IT with alternatives

Compare FT28C010-25EMB with alternatives