AS58C1001ECA-25/IT vs X28C010EM-25 feature comparison

AS58C1001ECA-25/IT Micross Components

Buy Now Datasheet

X28C010EM-25 Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AUSTIN SEMICONDUCTOR INC XICOR INC
Part Package Code QFJ
Package Description QCCN, LCC32,.45X.55 CERAMIC, LCC-32
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 250 ns 250 ns
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 128 words 256 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.003 A 0.0005 A
Supply Current-Max 0.05 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO YES
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
Additional Feature PAGE WRITE
Output Characteristics 3-STATE

Compare AS58C1001ECA-25/IT with alternatives

Compare X28C010EM-25 with alternatives