AS7C34098-12TIN
vs
UPD444016LG5-A12Y-7JF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ALLIANCE MEMORY INC
|
|
Part Package Code |
TSOP2
|
|
Package Description |
TSOP2,
|
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
3A991.B.2.A
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
12 ns
|
|
JESD-30 Code |
R-PDSO-G44
|
|
JESD-609 Code |
e3/e6
|
|
Length |
18.415 mm
|
|
Memory Density |
4194304 bit
|
|
Memory IC Type |
STANDARD SRAM
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
44
|
|
Number of Words |
262144 words
|
|
Number of Words Code |
256000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256KX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP2
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare AS7C34098-12TIN with alternatives