Part Details for AS7C34098-12TIN by Alliance Memory Inc
Overview of AS7C34098-12TIN by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34098-12TIN
AS7C34098-12TIN CAD Models
AS7C34098-12TIN Part Data Attributes:
|
AS7C34098-12TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098-12TIN
Alliance Memory Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C34098-12TIN
This table gives cross-reference parts and alternative options found for AS7C34098-12TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-12TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1RW0416DSB-2PI | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | AS7C34098-12TIN vs R1RW0416DSB-2PI |
KM616V4002BLTI-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C34098-12TIN vs KM616V4002BLTI-12 |
CY7C1041BNV33L-12ZCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098-12TIN vs CY7C1041BNV33L-12ZCT |
AS7C34098A-12TCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098-12TIN vs AS7C34098A-12TCN |
UPD444016LG5-A12Y-7JF-A | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | AS7C34098-12TIN vs UPD444016LG5-A12Y-7JF-A |
AS7C34098A-12TCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34098-12TIN vs AS7C34098A-12TCN |
AS7C34098A-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098-12TIN vs AS7C34098A-12TI |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098-12TIN vs CY7C1041BV33-12ZC |
CY7C1041CV33-12ZCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098-12TIN vs CY7C1041CV33-12ZCT |
UPD444016LG5-A12Y-7JF | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 10.16 MM, PLASTIC, TSOP2-44 | NEC Electronics America Inc | AS7C34098-12TIN vs UPD444016LG5-A12Y-7JF |