ASGTX-C-149.875MHZ-2-T2
vs
ASGTX-C-160.000MHZ-2-T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TR
|
TR, 7 INCH
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
3.3 V
|
3.3 V
|
Control Voltage-Min |
|
|
Fall Time-Max |
1 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
10 ppm
|
10 ppm
|
Frequency Stability |
2%
|
2%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
149.875 MHz
|
160 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
9.0mm x 7.0mm x 2.24mm
|
9.0mm x 7.0mm x 2.24mm
|
Rise Time-Max |
1 ns
|
1 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
2
|
|
|
|
Compare ASGTX-C-149.875MHZ-2-T2 with alternatives
Compare ASGTX-C-160.000MHZ-2-T with alternatives