ASMT-QYBC-NDGEE
vs
ASMT-QYBB-NCFAE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
BROADCOM INC
|
Package Description |
3.20 X 2.80 MM, 1.90 MM HEIGHT, SMT, PLASTIC, LCC-4
|
3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
WARM WHITE
|
WARM WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.15 A
|
0.15 A
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
120 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.9 mm
|
1.9 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
ROUND
|
ROUND
|
Size |
2.4 mm
|
2.4 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ASMT-QYBC-NDGEE with alternatives
Compare ASMT-QYBB-NCFAE with alternatives