ASSFLP-8.0000MHZ-RC16-T vs DSA1001BL2-008.0000VAO feature comparison

ASSFLP-8.0000MHZ-RC16-T Abracon Corporation

Buy Now Datasheet

DSA1001BL2-008.0000VAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 CDFN, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 10 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 10 ns 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Output Low Current-Max 4 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.12
Screening Level AEC-Q100; MIL-STD-883

Compare ASSFLP-8.0000MHZ-RC16-T with alternatives

Compare DSA1001BL2-008.0000VAO with alternatives