Part Details for DSA1001BL2-008.0000VAO by Microchip Technology Inc
Overview of DSA1001BL2-008.0000VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DSA1001BL2-008.0000VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSA1001BL2-008.0000VAO-ND
|
DigiKey | OSC MEMS AUTO -40C-105C SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSA1001BL2-008.0000VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-12-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $1.6400 | Buy Now |
Part Details for DSA1001BL2-008.0000VAO
DSA1001BL2-008.0000VAO CAD Models
DSA1001BL2-008.0000VAO Part Data Attributes
|
DSA1001BL2-008.0000VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSA1001BL2-008.0000VAO
Microchip Technology Inc
CMOS Output Clock Oscillator, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSA1001BL2-008.0000VAO
This table gives cross-reference parts and alternative options found for DSA1001BL2-008.0000VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001BL2-008.0000VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSFLP-8.0000MHZ-RD16-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSA1001BL2-008.0000VAO vs ASSFLP-8.0000MHZ-RD16-T |
SM7744HEV-8.192M | CMOS Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | DSA1001BL2-008.0000VAO vs SM7744HEV-8.192M |
VC-840-EAE-FAAN-8M70400000TR | CMOS Output Clock Oscillator, 8.704MHz Nom | Microchip Technology Inc | DSA1001BL2-008.0000VAO vs VC-840-EAE-FAAN-8M70400000TR |
EC5625ETTTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | DSA1001BL2-008.0000VAO vs EC5625ETTTS-8.000M |
VC-840-EAE-FAAN-8M70400000 | CMOS Output Clock Oscillator, 8.704MHz Nom | Microchip Technology Inc | DSA1001BL2-008.0000VAO vs VC-840-EAE-FAAN-8M70400000 |
DSA1003DL2-008.0000TVAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | DSA1001BL2-008.0000VAO vs DSA1003DL2-008.0000TVAO |
ASSFLP-8.0000MHZ-RD04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSA1001BL2-008.0000VAO vs ASSFLP-8.0000MHZ-RD04 |
ASSFLP-8.0000MHZ-RD06-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSA1001BL2-008.0000VAO vs ASSFLP-8.0000MHZ-RD06-T |
ASSFLP-8.0000MHZ-RD02 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSA1001BL2-008.0000VAO vs ASSFLP-8.0000MHZ-RD02 |
ASSFLP-8.0000MHZ-RD03 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSA1001BL2-008.0000VAO vs ASSFLP-8.0000MHZ-RD03 |