AT17F16-30CU
vs
AT17F16A-30CC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.B.1.B.1
|
HTS Code |
8542.31.00.01
|
8542.32.00.51
|
Factory Lead Time |
26 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Clock Frequency-Max (fCLK) |
33 MHz
|
10 MHz
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
S-PDSO-N8
|
S-XDSO-N8
|
JESD-609 Code |
e4
|
e0
|
Length |
5.99 mm
|
5.99 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
CONFIGURATION MEMORY
|
CONFIGURATION MEMORY
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16MX1
|
16MX1
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSON
|
SON
|
Package Equivalence Code |
SOLCC8,.25
|
SOLCC8,.25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Programming Voltage |
3.3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.14 mm
|
1.14 mm
|
Serial Bus Type |
2-WIRE
|
|
Standby Current-Max |
0.002 A
|
|
Supply Current-Max |
0.04 mA
|
0.05 mA
|
Supply Voltage-Max (Vsup) |
3.63 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.97 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL GOLD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
5.99 mm
|
5.99 mm
|
Write Cycle Time-Max (tWC) |
0.012 ms
|
0.03 ms
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SON, SOLCC8,.25
|
Pin Count |
|
8
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare AT17F16-30CU with alternatives
Compare AT17F16A-30CC with alternatives