AT18F080-30XU
vs
MPA17C256DWI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MOTOROLA INC
Part Package Code
TSSOP
Package Description
4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, PLASTIC, MO-153AC, TSSOP-20
SOP,
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
0.4 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
6.5 mm
12.8 mm
Memory Density
7340032 bit
262144 bit
Memory IC Type
CONFIGURATION MEMORY
EEPROM
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
20
20
Number of Words
7340032 words
262144 words
Number of Words Code
7000000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
7MX1
256KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.65 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Output Characteristics
3-STATE
Serial Bus Type
I2C
Write Cycle Time-Max (tWC)
10 ms
Compare AT18F080-30XU with alternatives
Compare MPA17C256DWI with alternatives