AT24C02C-SS9M-T
vs
34LC02T-E/MS
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOP,
|
ROHS COMPLIANT, PLASTIC, MSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Date Of Intro |
2016-10-04
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
1 MHz
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010DDDR
|
1010DDDR
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Length |
4.9 mm
|
3 mm
|
Memory Density |
2048 bit
|
2048 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
256X8
|
256X8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Serial Bus Type |
I2C
|
I2C
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
2.2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Data Retention Time-Min |
|
200
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
SOP8,.19
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
2.5 V
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.003 mA
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare 34LC02T-E/MS with alternatives