AT24C02C-WWU11M vs AT24C02C-SSHM-T-899 feature comparison

AT24C02C-WWU11M Microchip Technology Inc

Buy Now Datasheet

AT24C02C-SSHM-T-899 Microchip Technology Inc

Buy Now Datasheet
Source Content uid AT24C02C-WWU11M
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-12-07
Additional Feature ALSO OPERATES 1.7V AT 400 KHZ
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code X-XUUC-N R-PDSO-G8
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Length 4.925 mm
Number of Ports 1
Number of Terminals 8
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOP8,.23
Programming Voltage 2.5 V
Seated Height-Max 1.75 mm
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Terminal Pitch 1.27 mm
Width 3.9 mm
Write Protection HARDWARE

Compare AT24C02C-WWU11M with alternatives

Compare AT24C02C-SSHM-T-899 with alternatives