AT24C02C-XHM-B vs IS24C02A-2SI feature comparison

AT24C02C-XHM-B Microchip Technology Inc

Buy Now Datasheet

IS24C02A-2SI Integrated Silicon Solution Inc

Buy Now Datasheet
Source Content uid AT24C02C-XHM-B
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description TSSOP-8 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 52 Weeks
Date Of Intro 2016-12-07
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e0
Length 4.4 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.19
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Seated Height-Max 1.2 mm 1.1 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000006 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Part Package Code TSSOP
Pin Count 8
Power Supplies 2/5 V
Qualification Status Not Qualified

Compare AT24C02C-XHM-B with alternatives

Compare IS24C02A-2SI with alternatives