AT24C512C-SHM-B
vs
AT25HP512-10CJ-1.8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
|
SON,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
DATA RETENTION TIME @ 55 DEGREE CENTIGRADE
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
2 MHz
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010DDDR
|
|
JESD-30 Code |
R-PDSO-G8
|
R-XDSO-N8
|
JESD-609 Code |
e4
|
e3
|
Length |
5.26 mm
|
5.99 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
8
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX8
|
64KX8
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
SON
|
Package Equivalence Code |
SOP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
3.3 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
1.14 mm
|
Serial Bus Type |
I2C
|
SPI
|
Standby Current-Max |
0.000001 A
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.25 mm
|
4.93 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
10 ms
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
|
|
|
Compare AT24C512C-SHM-B with alternatives
Compare AT25HP512-10CJ-1.8 with alternatives