AT25DF641A-SH-T
vs
AT25DF641A-MH-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ATMEL CORP
|
Part Package Code |
SOIC-W
|
DFN
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Clock Frequency-Max (fCLK) |
85 MHz
|
85 MHz
|
Data Retention Time-Min |
20
|
20
|
Endurance |
100000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e4
|
e4
|
Length |
5.29 mm
|
6 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
8MX8
|
8MX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Equivalence Code |
SOP8,.3
|
SOLCC8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
2.7 V
|
2.7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.16 mm
|
0.6 mm
|
Serial Bus Type |
DSPI
|
DSPI
|
Standby Current-Max |
0.00002 A
|
0.00001 A
|
Supply Current-Max |
0.04 mA
|
0.019 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
5.24 mm
|
5 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
4
|
4
|
Package Description |
|
5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, M0-229, UDFN-8
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
|
|
|
Compare AT25DF641A-SH-T with alternatives
Compare AT25DF641A-MH-T with alternatives