AT27LV512A-90JI
vs
AT27LV512A-90TU
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFJ
|
TSOP1
|
Package Description |
PLASTIC, MS-016AE, LCC-32
|
8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28
|
Pin Count |
32
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
90 ns
|
90 ns
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
ALSO OPERATES AT 5V SUPPLY
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PQCC-J32
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e3
|
Length |
13.97 mm
|
11.8 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
OTP ROM
|
OTP ROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
2
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64KX8
|
64KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TSOP1
|
Package Equivalence Code |
LDCC32,.5X.6
|
TSSOP28,.53,22
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.556 mm
|
1.2 mm
|
Standby Current-Max |
0.00002 A
|
0.00002 A
|
Supply Current-Max |
0.02 mA
|
0.02 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.55 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AT27LV512A-90JI with alternatives
Compare AT27LV512A-90TU with alternatives