AT28BV64B-20TI vs AT28BV64B-20TJ feature comparison

AT28BV64B-20TI Atmel Corporation

Buy Now Datasheet

AT28BV64B-20TJ Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSOP1 TSOP1
Package Description 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 TSOP1,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS 100K ENDURANCE CYCLES; DATA RETENTION = 10 YEARS
Command User Interface NO
Data Polling YES
Data Retention Time-Min 10 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 11.8 mm 11.8 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 8 mm 8 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare AT28BV64B-20TI with alternatives

Compare AT28BV64B-20TJ with alternatives