AT29C257-12JIT/R vs AT29C257-12JCT/R feature comparison

AT29C257-12JIT/R Atmel Corporation

Buy Now Datasheet

AT29C257-12JCT/R Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1

Compare AT29C257-12JIT/R with alternatives

Compare AT29C257-12JCT/R with alternatives